
General purpose operational amplifier featuring a 1.3MHz bandwidth and Rail-to-Rail output. This single-channel IC operates from a minimum dual supply voltage of 1.25V up to a maximum of 9V, or a single supply up to 18V. Key specifications include a 0.42V/µs slew rate, 30mA output current per channel, and a 230µA operating supply current. The component offers a 60dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with an 800µV input offset voltage and 40nA input bias current. Packaged in a TSOT-23-5, this RoHS compliant amplifier is suitable for operation across a -40°C to 125°C temperature range.
Analog Devices LT1783HS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 1.25MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.42V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.25MHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1783HS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
