
Single general-purpose operational amplifier featuring rail-to-rail output and input. Achieves a 2.6MHz gain bandwidth product and a 2.1V/µs slew rate. Operates with dual supply voltages from ±1.25V to ±9V or single supply from 2V to 18V. Offers a 60dB common mode rejection ratio and 90dB power supply rejection ratio. Packaged in a 5-pin TSOT-23, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LT1784IS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.6MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 27mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 2.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1784IS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
