The LT1784IS6 is an industrial-grade operational amplifier with a dual configuration, designed to operate with a nominal supply voltage of 5V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The amplifier is packaged in a SOT-23 package, measuring 1.625mm in width and 2.95mm in length. It has a maximum input offset voltage of 4800μV and a maximum average bias current of 0.5μA. The LT1784IS6 is suitable for use in industrial applications where high performance and reliability are required.
Analog Devices LT1784IS6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.95 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 4800 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.2 |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 2600 |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1784IS6 to view detailed technical specifications.
No datasheet is available for this part.