The LT1784IS6#PBF is a single-ended op-amp with a common mode rejection ratio of 60dB and an input bias current of 100pA. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a nominal gain bandwidth product of 2.5MHz and a voltage gain of 120dB.
Analog Devices LT1784IS6#PBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 2.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1784IS6#PBF to view detailed technical specifications.
No datasheet is available for this part.