General purpose operational amplifier, featuring a 2.5MHz gain bandwidth product and 2.1V/µs slew rate. This single-channel amplifier offers rail-to-rail input and output capabilities, operating with supply voltages from 1.25V to 18V. It boasts a 120dB voltage gain, 60dB CMRR, and 90dB PSRR, with an input bias current of 250nA and an input offset voltage of 3.5mV. The component is housed in a SOT-23-6 package and consumes 750µA operating supply current, delivering 27mA output current per channel.
Analog Devices LT1784IS6#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.6MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 27mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 2.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1784IS6#TR to view detailed technical specifications.
No datasheet is available for this part.