
Single general-purpose operational amplifier featuring Rail-to-Rail I/O and a 2.6MHz gain bandwidth product. This amplifier operates from a 1.25V to 18V supply range, with a maximum dual supply voltage of ±9V. Key specifications include a 2.1V/µs slew rate, 120dB voltage gain, and 27mA output current per channel. The device offers 60dB common mode rejection ratio and 90dB power supply rejection ratio, with an input bias current of 250nA and input offset voltage of 3.5mV. Packaged in a 6-pin TSOT-23, this RoHS compliant component is suitable for automotive applications.
Analog Devices LT1784IS6#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.6MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 27mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 2.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1784IS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
