
BIPOLAR Line Transceiver, 1 Function, 1 Driver, 1 Receiver, featuring a 250Kbps data rate and differential output. This integrated circuit operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and is housed in a PDSO8 (SOIC) surface-mount package. Input characteristics include a differential Schmitt trigger, and the device is designed for industrial temperature grades (-40°C to 85°C).
Analog Devices LT1785AIS8 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Differential Output | Yes |
| Driver Number of Bits | 1 |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Receiver Number of Bits | 1 |
| RoHS Compliant | No |
| Supply Current | 9mA |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1785AIS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.