
RS422/RS485 transceiver for robust serial communication. Features a 5V operating supply voltage range of 4.75V to 5.25V. Supports data rates up to 250Kbps with integrated ESD protection. Surface mountable in a SOIC-8 package, this component offers one driver and one receiver. Operates across a temperature range of -40°C to 85°C.
Analog Devices LT1785IS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 1.498mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5.004mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1785IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
