
Single-channel operational amplifier IC in MSOP package, featuring a 300kHz bandwidth and 115kHz gain bandwidth product. Boasts a high 120dB PSRR and 88dB CMRR, with a low 75uV input offset voltage. Operates from 2.5V to 60V supply voltage, consuming a maximum of 120uA. Suitable for applications requiring precise current sensing with a 50uA output current per channel.
Analog Devices LT1787HVCMS8#PBF technical specifications.
| Bandwidth | 300kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 88dB |
| Height | 0.86mm |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120uA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 50uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 18.32dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1787HVCMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
