
Single-channel, general-purpose operational amplifier with a 300kHz bandwidth and 115kHz gain bandwidth product. Features a low input offset voltage of 75µV, operating from a 2.5V to 36V supply range. Delivers 50µA output current per channel with a maximum supply current of 20µA. Packaged in an 8-MSOP with dimensions of 3mm x 3mm x 0.86mm, this RoHS compliant component offers a 120dB PSRR.
Analog Devices LT1787IMS8#PBF technical specifications.
| Bandwidth | 300kHz |
| Package/Case | MSOP |
| Height | 0.86mm |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 115kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current | 50uA |
| Output Current per Channel | 50uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Gain | 18.32dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1787IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
