
General purpose instrument amplifier featuring a 60kHz bandwidth and 0.026V/µs slew rate. This single-amplifier IC offers a high input resistance of 1.6GR and a common mode rejection ratio of 79dB. Operating from a wide supply voltage range of 2.2V to 36V, it draws a low supply current of 85µA. Packaged in a lead-free SOIC, this RoHS compliant component is suitable for applications requiring precise signal amplification.
Analog Devices LT1789IS8-1#PBF technical specifications.
| Bandwidth | 60kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 60kHz |
| Height | 1.5mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 1.6GR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 95uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 8.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.026V/µs |
| Supply Current | 85uA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1789IS8-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
