
Analog Devices LT1790ACS6-1.25#TRM technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Operating Supply Current | 75uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1790ACS6-1.25#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
