
Precision 2.5V voltage reference IC, featuring a fixed output voltage of 2.5V with a tight tolerance of 0.05%. This series reference operates with a low quiescent current of 60µA and a maximum output current of 5mA. Packaged in a 6-pin TSOT-23 surface mount configuration, it is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C. Supplied in tape and reel packaging with 500 units per package.
Analog Devices LT1790ACS6-2.5#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 80uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790ACS6-2.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
