Precision 5V voltage reference IC, featuring a fixed output voltage of 5V with a tight tolerance of 0.05%. This surface mount component operates with a low quiescent current of 60µA and an operating supply current of 80µA, supporting a maximum input voltage of 20V. Packaged in a compact 6-pin TSOT-23 (TSOT) with dimensions of 2.9mm (L) x 1.75mm (W) x 0.9mm (H), it is supplied on tape and reel. Suitable for applications requiring stable voltage regulation within an operating temperature range of 0°C to 70°C.
Analog Devices LT1790ACS6-5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 80uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reference Type | Series, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790ACS6-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
