Analog Devices LT1790AIS6-1.25#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.25V |
| Mount | Surface Mount |
| Output Voltage | 1.25V |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Tolerance | 0.175% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790AIS6-1.25#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.