
Precision 1.25V voltage reference IC, series type, featuring a fixed output voltage of 1.25V with a tight tolerance of 0.05%. This surface-mount component operates with a low quiescent current of 60µA and an operating supply current of 75µA, capable of delivering up to 5mA of output current. Housed in a 6-pin TSOT-23 package, it supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant and lead-free. Supplied in tape and reel packaging with 500 units per reel.
Analog Devices LT1790AIS6-1.25#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 75uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790AIS6-1.25#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.