
Analog Devices LT1790AIS6-2.5#PBF technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Tolerance | 0.175% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790AIS6-2.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
