
3V fixed series voltage reference IC, featuring 0.05% tolerance and 5mA output current. This surface mount component, housed in a SOT-23-6 package, operates with a low quiescent current of 60µA and an 80µA operating supply current. Designed for a wide temperature range of -40°C to 85°C, it offers a single output channel and is supplied in tape and reel packaging.
Analog Devices LT1790AIS6-3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 80uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790AIS6-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
