
3V Series Voltage Reference IC, surface mountable in a SOT-23-6 package. Features a fixed 3V output voltage with a tight 0.05% tolerance. Operates with a low 80µA supply current and provides up to 5mA output current. Suitable for a wide temperature range from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1790AIS6-3#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 80uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790AIS6-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
