
Precision 3.3V voltage reference IC, series type, offering a fixed 3.3V output with a tight 0.05% tolerance. This surface-mount component features a 6-pin TSOT-23 package, operating from -40°C to 85°C. It supports an output current of 5mA and a low operating supply current of 80µA, with a quiescent current of 60µA. Packaged in tape and reel, this lead-free and RoHS compliant device is ideal for power management applications.
Analog Devices LT1790AIS6-3.3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 80uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790AIS6-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.