
Precision 5V fixed output voltage reference IC, featuring a 0.05% tolerance. This surface mount component operates with a maximum input voltage of 20V and provides up to 5mA output current. Designed for automotive applications, it offers a wide operating temperature range from -40°C to 85°C. The compact SOT-23-6 package measures 2.9mm in length, 1.75mm in width, and 0.9mm in height. This RoHS compliant, lead-free component is supplied in tape and reel packaging.
Analog Devices LT1790AIS6-5#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 80uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790AIS6-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
