
Micropower voltage reference IC, fixed series type, providing a stable 1.25V output voltage with 0.1% tolerance. Designed for surface mount applications in a SOT-23-6 package, this component operates with a quiescent current of 60µA and supports an output current of up to 5mA. Input voltage range is from 2.6V to 18V, with an operating temperature range of 0°C to 70°C. This RoHS compliant device is suitable for various power management applications.
Analog Devices LT1790BCS6-1.25#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790BCS6-1.25#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.