Analog Devices LT1790BCS6-2.5 technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1790BCS6-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.