
Micropower voltage reference IC, fixed 2.5V output, offering 0.1% initial tolerance. Features a low quiescent current of 60µA and a maximum output current of 5mA. Operates with an input voltage range from 3V to 20V. Packaged in a compact TSOT-23-6 surface-mount case, measuring 2.9mm x 1.75mm x 0.9mm. This RoHS compliant component is suitable for a wide operating temperature range of 0°C to 70°C.
Analog Devices LT1790BCS6-2.5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790BCS6-2.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
