
Analog Devices LT1790BIS6-1.25#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 75uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| Reference Type | Series, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790BIS6-1.25#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
