
Precision 3.3V voltage reference IC, featuring a fixed output voltage of 3.3V with a tight tolerance of 0.1%. This series reference operates with a low quiescent current of 60µA and an operating supply current of 80µA, capable of sourcing up to 5mA output current. Packaged in a 6-pin TSOT-23 (SOT-23-6) surface-mount configuration, it is lead-free and RoHS compliant, suitable for operation across a temperature range of -40°C to 85°C.
Analog Devices LT1790BIS6-3.3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 80uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1790BIS6-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
