
Single low-noise operational amplifier featuring a 4.2MHz gain bandwidth product and 3.4V/µs slew rate. This general-purpose amplifier offers a wide dual supply voltage range from ±5V to ±20V, with a maximum supply voltage of 40V. It boasts a low input bias current of 3pA and an input offset voltage of 800µV, supported by a high common mode rejection ratio of 83dB and PSRR of 85dB. Packaged in an 8-pin SOIC, this RoHS compliant component operates from 0°C to 70°C.
Analog Devices LT1793ACS8#PBF technical specifications.
| Bandwidth | 4.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 4.2MHz |
| Height | 1.48mm |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 4.2MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.2MHz |
| Voltage Gain | 133.06dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1793ACS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
