
Automotive CAN transceiver supporting ISO 11898 standard with a minimum data rate of 125Kbps. Features power down and standby modes, operating from a 4.75V to 5.25V supply. This 8-pin PDIP N package is designed for through-hole mounting and has a pin pitch of 2.54mm. Maximum supply current is 7mA, with an operating temperature range of 0°C to 70°C.
Analog Devices LT1796CN8#TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Category | Transceiver |
| Maximum Data Rate | 125Kbps(Min) |
| Standard Supported | ISO 11898 |
| Number of Transceivers | 1 |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Power Down Mode | Power Down|Standby |
| Maximum Supply Current | 7mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT1796CN8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.