
Automotive CAN transceiver, supporting ISO 11898 standard at a minimum 125Kbps data rate. Features single transceiver, 5V typical operating voltage (4.75V to 5.25V range), and power down/standby modes. Housed in an 8-pin PDIP N narrow body plastic dual in-line package with through-hole mounting. Package dimensions include a maximum length of 10.16mm, width of 6.48mm, and height of 3.3mm, with a 2.54mm pin pitch. Operates across a temperature range of -40°C to 85°C.
Analog Devices LT1796IN8#TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Category | Transceiver |
| Maximum Data Rate | 125Kbps(Min) |
| Standard Supported | ISO 11898 |
| Number of Transceivers | 1 |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Power Down Mode | Power Down|Standby |
| Maximum Supply Current | 7mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT1796IN8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.