
Fault-tolerant CAN transceiver IC, surface mountable in an 8-pin SOIC package. Features a single driver and transceiver with one transmit and one receive buffer. Operates from a 4.75V to 5.25V supply voltage with a typical supply current of 7mA. Offers a wide operating temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Analog Devices LT1796IS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1796IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
