
High-performance single-channel buffer amplifier with an 11MHz gain bandwidth product. Features a 2.25V/µs slew rate and 50mA output current per channel. Operates from a minimum dual supply voltage of 1.35V up to a maximum of 6V, or a single supply from 2.1V to 12.6V. Offers a 64dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in a compact TSOT-23-5, this RoHS compliant component is ideal for general amplification applications.
Analog Devices LT1797IS5#TRMPBF technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 50mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1797IS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
