
Single high-speed operational amplifier featuring Rail-to-Rail input/output. Achieves a 70MHz gain bandwidth product with a 25V/µs slew rate. Operates from a minimum dual supply voltage of ±1.15V up to ±6.3V, or a single supply from 2.3V to 12.6V. Offers 85dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in a 5-pin TSOT-23, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1800IS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1800IS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
