
Dual-channel operational amplifier featuring a 70MHz gain bandwidth product and 20V/µs slew rate. This bipolar amplifier offers a 85dB common mode rejection ratio and 78dB power supply rejection ratio. Designed for surface mount applications, it operates from a 2.3V to 12.6V single supply or ±1.15V to ±6.3V dual supply. Key specifications include 700µV input offset voltage and 400nA input bias current, with an output current capability of 50mA per channel.
Analog Devices LT1801IDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1801IDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
