
Dual high-speed operational amplifier featuring Rail-to-Rail I/O. This general-purpose amplifier boasts a 70MHz gain bandwidth product and a 20V/µs slew rate. Operating from a minimum dual supply voltage of 1.15V up to a maximum of 6.3V (or 12.6V single supply), it offers 50mA output current per channel. With a typical input offset voltage of 700µV and 85dB CMRR, this surface-mount DFN package component is RoHS compliant and suitable for automotive applications.
Analog Devices LT1801IDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1801IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
