
Dual-channel, general-purpose operational amplifier featuring a 70MHz gain bandwidth product and 20V/µs slew rate. This surface-mount DFN package offers 50mA output current per channel and operates from a wide supply voltage range of 2.3V to 12.6V. Key performance metrics include 85dB common mode rejection ratio and 78dB power supply rejection ratio. Designed for general amplification applications, it operates across a temperature range of -40°C to 85°C.
Analog Devices LT1801IDD#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1801IDD#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
