
Dual-channel, general-purpose operational amplifier featuring a 70MHz gain bandwidth product and 80MHz unity gain bandwidth. This surface-mount IC offers a 20V/µs slew rate and 50mA output current per channel. Operating from a 1.15V to 6.3V dual supply or 2.3V to 12.6V single supply, it provides 85dB common mode rejection and 78dB power supply rejection. With a 700µV input offset voltage and 400nA input bias current, this RoHS compliant component is supplied in a DFN package.
Analog Devices LT1801IDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1801IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
