Analog Devices LT1806IS6 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 79dB |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 550uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 325MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 125V/µs |
| Unity Gain Bandwidth Product | 325MHz |
| Voltage Gain | 106.85dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1806IS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.