
General purpose operational amplifier featuring a 325MHz gain bandwidth product and 125V/µs slew rate. This single-channel IC offers a wide operating supply voltage range from 2.5V to 12.6V, with a maximum dual supply voltage of 6.3V. Key performance metrics include a 79dB common mode rejection ratio and 90dB power supply rejection ratio. The component is housed in a SOT-23-6 package and operates across a temperature range of -40°C to 85°C.
Analog Devices LT1806IS6#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 325MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 550uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 325MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 125V/µs |
| Unity Gain Bandwidth Product | 325MHz |
| Voltage Gain | 106.85dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1806IS6#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
