
Single-channel, general-purpose operational amplifier featuring a 325MHz bandwidth and 125V/µs slew rate. This integrated circuit operates with dual supply voltages from 1.25V to 6.3V or single supply from 2.5V to 12.6V, drawing 11mA operating current. It offers 85mA output current per channel, 79dB common mode rejection ratio, and 90dB power supply rejection ratio. Packaged in a compact TSOT-23-6, this RoHS compliant component is ideal for high-speed applications.
Analog Devices LT1806IS6#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 325MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 325MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 550uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 325MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 125V/µs |
| Unity Gain Bandwidth Product | 325MHz |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1806IS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
