
General Purpose Operational Amplifier IC with 320MHz -3dB Bandwidth and 180MHz Gain Bandwidth Product. Features a 300V/µs Slew Rate and 85mA Output Current per Channel. Operates from a single supply of 2.5V to 12.6V or dual supplies from ±1.25V to ±6.3V. Housed in a compact TSOT23-6 package, this RoHS compliant component offers a 15mA operating supply current.
Analog Devices LT1809IS6#TRMPBF technical specifications.
| -3db Bandwidth | 320MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 320MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 12.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 160MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 160MHz |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1809IS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
