
Single-channel voltage-feedback operational amplifier featuring a 100MHz gain bandwidth product and a 750V/µs slew rate. Operates with dual supply voltages from 1.25V to 6.3V or single supply from 2.5V to 12.6V. Offers 60mA output current per channel, 73dB CMRR, and 78dB PSRR. Packaged in a compact SOT-23-5, this RoHS compliant IC is supplied on tape and reel.
Analog Devices LT1812CS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 750V/µs |
| Unity Gain Bandwidth Product | 94MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1812CS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
