
High-performance single operational amplifier featuring a 100MHz gain bandwidth product and 750V/µs slew rate. Operates from a minimum dual supply voltage of ±1.25V up to ±6.3V, or a single supply from 2.5V to 12.6V. Delivers 60mA output current per channel with a typical operating supply current of 3mA. Offers excellent signal integrity with a 73dB common mode rejection ratio and 78dB power supply rejection ratio. Packaged in a 5-pin TSOT-23, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1812IS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 750V/µs |
| Unity Gain Bandwidth Product | 94MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1812IS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
