
General purpose operational amplifier featuring a 100MHz gain bandwidth product and 750V/µs slew rate. This single-circuit, surface-mount IC operates from a 1.25V to 6.3V dual supply or 2.5V to 12.6V single supply. Key specifications include a 400µV input offset voltage, 900nA input bias current, 60mA output current per channel, and 73dB common mode rejection ratio. The component is RoHS compliant and lead-free, supplied in a TSOT-23-6 package.
Analog Devices LT1812IS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 60mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 750V/µs |
| Unity Gain Bandwidth Product | 94MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1812IS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
