
High-speed operational amplifier featuring a 220MHz gain bandwidth product and 350MHz -3dB bandwidth. This single-channel, voltage-feedback amplifier offers a 1500V/µs slew rate and 80mA output current per channel. Operating from a 4V to 12.6V supply, it boasts a 73dB CMRR and 78dB PSRR. Packaged in a compact SOT-23-5, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1815CS5#TRMPBF technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1815CS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
