
Dual-channel voltage-feedback operational amplifier featuring a 220MHz gain bandwidth product and 350MHz -3dB bandwidth. Delivers a 1500V/µs slew rate and 80mA output current per channel. Operates with supply voltages from 2.5V to 12.6V, with a maximum dual supply of 6.3V. Offers 73dB common mode rejection and 78dB power supply rejection. Packaged in a 10-MSOP, this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Analog Devices LT1816AIMS#PBF technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1816AIMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
