
Single-channel, voltage-feedback operational amplifier featuring a 400MHz gain bandwidth product and a 2500V/µs slew rate. This integrated circuit operates with dual supply voltages from 1.75V to 6.3V or single supply from 3.5V to 12.6V, drawing 9mA operating current. Achieves 73dB common mode rejection ratio and 78dB power supply rejection ratio, with 2µA input bias current and 1.5mV input offset voltage. Packaged in a compact TSOT-23-5, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1818CS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3.5V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Output Current per Channel | 70mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Unity Gain Bandwidth Product | 360MHz |
| Voltage Gain | 72.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1818CS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
