
General purpose operational amplifier with a 1.1MHz bandwidth and 0.55V/µs slew rate. Features a single channel, bipolar technology, and Rail-to-Rail Output. Operates with dual supply voltages from 1.35V to 9V, or single supply from 2.4V to 40V. Offers 116dB CMRR and 110dB PSRR, with 150pA input bias current and 150µV input offset voltage. Packaged in a compact TSOT-23-5, measuring 2.9mm x 1.75mm x 0.9mm.
Analog Devices LT1880CS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.1MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 116dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.1MHz |
| Height | 0.9mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.55V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.1MHz |
| Voltage Gain | 124.08dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1880CS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
