
General purpose operational amplifier featuring a 1.1MHz bandwidth and 0.55V/µs slew rate. This single-channel, bipolar IC offers a 1.5mA operating supply current and a 1mA output current. It operates from a minimum supply voltage of 1.35V to a maximum of 40V, with a dual supply range of 1.35V to 18V. Key performance metrics include a 116dB CMRR and 110dB PSRR, with an input offset voltage of 150µV and input bias current of 150pA. Packaged in a TSOT-23-5, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1880IS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.1MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 116dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 1mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.55V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.1MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1880IS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
