
Quad operational amplifier featuring a 1MHz gain bandwidth product and 850kHz bandwidth. This general-purpose IC offers a 0.35V/µs slew rate and 40mA output current per channel. It operates with dual supply voltages from ±1.35V to ±9V or single supply from 2.4V to 40V. Key specifications include 80µV input offset voltage, 150pA input bias current, and 106dB common mode rejection ratio. The component is housed in a 14-pin SOIC package and operates across a -40°C to 125°C temperature range.
Analog Devices LT1882HS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 850kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 80uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1882HS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
