
Quad rail-to-rail output precision operational amplifier featuring a 1MHz gain bandwidth product and 0.35V/µs slew rate. Offers picoamp input bias current of 150pA and 80µV input offset voltage. Achieves 106dB common mode rejection ratio and 106dB power supply rejection ratio. Operates from a minimum dual supply voltage of 1.35V up to a maximum of 18V, or a single supply from 2.4V to 40V. Housed in a SOIC package, this RoHS compliant component is suitable for general-purpose amplification.
Analog Devices LT1882IS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1882IS#PBF to view detailed technical specifications.
No datasheet is available for this part.
